Part Details for GZ1005E241TF by Sunlord
Overview of GZ1005E241TF by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GZ1005E241TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-GZ1005E241TFCT-ND
|
DigiKey | FERRITE BEAD 240 OHM 0402 1LN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19990 In Stock |
|
$0.0112 / $0.1000 | Buy Now |
Part Details for GZ1005E241TF
GZ1005E241TF CAD Models
GZ1005E241TF Part Data Attributes
|
GZ1005E241TF
Sunlord
Buy Now
Datasheet
|
Compare Parts:
GZ1005E241TF
Sunlord
Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 240 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Width | 0.5 mm |
Alternate Parts for GZ1005E241TF
This table gives cross-reference parts and alternative options found for GZ1005E241TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GZ1005E241TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBY100505A101T | Ferrite Chip, | Fenghua (HK) Electronics Ltd | GZ1005E241TF vs CBY100505A101T |
CB1005GA121E | Ferrite Chip, 1 Function(s), 0.2A, | Samwha Electronics | GZ1005E241TF vs CB1005GA121E |
FB100505T-241Y-S | Ferrite Chip, 1 Function(s), 0.2A, SURFACE MOUNT PACKAGE-2 | Cal-Chip Electronics | GZ1005E241TF vs FB100505T-241Y-S |
CZB1EGTTD121P | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1E, 2 PIN | KOA Speer Electronics Inc | GZ1005E241TF vs CZB1EGTTD121P |
FBM-10-100505-121T | Ferrite Chip, 1 Function(s), 0.15A, EIA STD PACKAGE SIZE 0402, 2 PIN | King Core Electronics Inc | GZ1005E241TF vs FBM-10-100505-121T |
FBM-10-100505-151T | Ferrite Chip, 1 Function(s), 0.15A, EIA STD PACKAGE SIZE 0402, 2 PIN | King Core Electronics Inc | GZ1005E241TF vs FBM-10-100505-151T |
CZB1EGTTD121M | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN | KOA Speer Electronics Inc | GZ1005E241TF vs CZB1EGTTD121M |
CZB1EGTTD121K | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN | KOA Speer Electronics Inc | GZ1005E241TF vs CZB1EGTTD121K |
MMZ1005S121A | Ferrite Chip, 1 Function(s), 0.2A, | TDK Corporation | GZ1005E241TF vs MMZ1005S121A |
CBM02YTBN121 | Ferrite Chip, | Viking Tech Corp | GZ1005E241TF vs CBM02YTBN121 |