Part Details for GZ1005D421CTF by Sunlord
Overview of GZ1005D421CTF by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GZ1005D421CTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-GZ1005D421CTFTR-ND
|
DigiKey | FERRITE BEAD 420 OHM 0402 1LN Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for GZ1005D421CTF
GZ1005D421CTF CAD Models
GZ1005D421CTF Part Data Attributes:
|
GZ1005D421CTF
Sunlord
Buy Now
Datasheet
|
Compare Parts:
GZ1005D421CTF
Sunlord
Ferrite Chip, 1 Function(s), 0.25A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | SUNLORD | |
DC Resistance-Max | 0.45 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 420 OHM Ω | |
Packing Method | TR | |
Rated Current | 0.25 A | |
Width | 0.5 mm |
Alternate Parts for GZ1005D421CTF
This table gives cross-reference parts and alternative options found for GZ1005D421CTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GZ1005D421CTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBSY00100505331Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | GZ1005D421CTF vs BBSY00100505331Y00 |
FBM0402-151E | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN | VENKEL LTD | GZ1005D421CTF vs FBM0402-151E |
BBSY00100505481Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | GZ1005D421CTF vs BBSY00100505481Y00 |
BBSY00100505301Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | GZ1005D421CTF vs BBSY00100505301Y00 |
ACML-0402H-240T | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Abracon Corporation | GZ1005D421CTF vs ACML-0402H-240T |
BMB-1E-0300A-N2 | 1 FUNCTIONS, 0.3A, FERRITE CHIP, EIA STD PACKAGE SIZE 0402, 2 PIN | TE Connectivity | GZ1005D421CTF vs BMB-1E-0300A-N2 |
ACML-0402H-421N-T | Ferrite Chip | Abracon Corporation | GZ1005D421CTF vs ACML-0402H-421N-T |
BBSJ00100505481Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | Pulse Electronics Corporation | GZ1005D421CTF vs BBSJ00100505481Y00 |
BBSJ00100505301Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | Pulse Electronics Corporation | GZ1005D421CTF vs BBSJ00100505301Y00 |