Part Details for GZ1005D121TF by Sunlord
Overview of GZ1005D121TF by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GZ1005D121TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-GZ1005D121TFCT-ND
|
DigiKey | FERRITE BEAD 120 OHM 0402 1LN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9066 In Stock |
|
$0.0112 / $0.1000 | Buy Now |
Part Details for GZ1005D121TF
GZ1005D121TF CAD Models
GZ1005D121TF Part Data Attributes
|
GZ1005D121TF
Sunlord
Buy Now
Datasheet
|
Compare Parts:
GZ1005D121TF
Sunlord
Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | SUNLORD | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Width | 0.5 mm |
Alternate Parts for GZ1005D121TF
This table gives cross-reference parts and alternative options found for GZ1005D121TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GZ1005D121TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CB1005GA600T | Samwha Electronics | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, | GZ1005D121TF vs CB1005GA600T |
CZB1EGTTD700K | KOA Speer Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN | GZ1005D121TF vs CZB1EGTTD700K |
CZB1EGTD700P | KOA Speer Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, | GZ1005D121TF vs CZB1EGTD700P |
HB-1M1005-121JT | World Products Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.15A, EIA STD PACKAGE SIZE 0402, 2 PIN | GZ1005D121TF vs HB-1M1005-121JT |
BMB1E0060BN3 | TE Connectivity | Check for Price | 1 FUNCTIONS, 0.2A, FERRITE CHIP | GZ1005D121TF vs BMB1E0060BN3 |
GZ1005E800TF | Sunlord | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | GZ1005D121TF vs GZ1005E800TF |
CTCB0402F-400H | Central Technologies | Check for Price | Ferrite Chip, 1 Function(s), 0.15A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | GZ1005D121TF vs CTCB0402F-400H |
CZB1EGTTD700M | KOA Speer Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN | GZ1005D121TF vs CZB1EGTTD700M |
FB100505T-800Y-S | Cal-Chip Electronics | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, SURFACE MOUNT PACKAGE-2 | GZ1005D121TF vs FB100505T-800Y-S |
CBM02YTAN600 | Viking Tech Corp | Check for Price | Ferrite Chip, | GZ1005D121TF vs CBM02YTAN600 |