Part Details for GZ0603D601TF by Sunlord
Overview of GZ0603D601TF by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GZ0603D601TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-GZ0603D601TFCT-ND
|
DigiKey | FERRITE BEAD 600 OHM 0201 1LN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4650 In Stock |
|
$0.0197 / $0.1000 | Buy Now |
Part Details for GZ0603D601TF
GZ0603D601TF CAD Models
GZ0603D601TF Part Data Attributes
|
GZ0603D601TF
Sunlord
Buy Now
Datasheet
|
Compare Parts:
GZ0603D601TF
Sunlord
Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0201, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0201, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 1.7 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Width | 0.3 mm |