Part Details for GYPRO2300LD-EVB2 by TDK Corporation
Overview of GYPRO2300LD-EVB2 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1471EVB-2P6 | Renesas Electronics Corporation | Evaluation Board for F1471 RF Amplifier - 2300MHz to 2900MHz Frequency Band | |
F0111EVB-2P6 | Renesas Electronics Corporation | Evaluation Board for F0111 RF Amplifier | |
F1471EVB-2P1 | Renesas Electronics Corporation | Evaluation Board for F1471 RF Amplifier - 1700MHz to 2300MHz Frequency Band |
Price & Stock for GYPRO2300LD-EVB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
810-GYPRO2300LD-EVB2
|
Mouser Electronics | Position Sensor Development Tools Evaluation board for GYPRO2300LD RoHS: Compliant | 0 |
|
Order Now |