Part Details for GYPRO2300-EVB2 by Tronics Microsystems
Overview of GYPRO2300-EVB2 by Tronics Microsystems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1471EVB-2P6 | Renesas Electronics Corporation | Evaluation Board for F1471 RF Amplifier - 2300MHz to 2900MHz Frequency Band | |
F0111EVB-2P6 | Renesas Electronics Corporation | Evaluation Board for F0111 RF Amplifier | |
F1471EVB-2P1 | Renesas Electronics Corporation | Evaluation Board for F1471 RF Amplifier - 1700MHz to 2300MHz Frequency Band |
Price & Stock for GYPRO2300-EVB2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC0368
|
Newark | Eval Brd, Angular Rate Sensor/Gyroscope, Application Sub Type:Angular Rate Sensor/Gyroscope, Kit Contents:Evaluation Board Gypro2300, Header Connectors (X5), Tronics Usb Flash Drive, Software, Product Range:- Rohs Compliant: Yes |Tronics GYPRO2300-EVB2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |