Part Details for GYE1V560MCQ1GS by Nichicon Corporation
Results Overview of GYE1V560MCQ1GS by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GYE1V560MCQ1GS Information
GYE1V560MCQ1GS by Nichicon Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GYE1V560MCQ1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-GYE1V560CT-ND
|
DigiKey | CAP ALUM HYBRID 56UF 20% 35V SMD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1798 In Stock |
|
$0.3136 / $1.0600 | Buy Now |
DISTI #
647-GYE1V560MCQ1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 35VDC 56uF 20% AEC-Q200 RoHS: Compliant | 1564 |
|
$0.3040 / $1.0600 | Buy Now |
DISTI #
V72:2272_28640950
|
Arrow Electronics | Cap Aluminum Polymer Hybrid 56uF 35VDC 20%( 6.3 X 5.8mm) SMD 0.06 Ohm 1.1A 4000h 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2352 Container: Cut Strips | Americas - 1000 |
|
$0.2605 / $0.3919 | Buy Now |
|
Future Electronics | GYE Series 35 v 56 uf 125c 6.3x5.8mm Low ESR 4k hrs SMD Hybrid Aluminum Polymer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Container: Reel |
1000 Reel |
|
$0.3000 / $0.3150 | Buy Now |
DISTI #
77793748
|
Verical | Cap Aluminum Polymer Hybrid 56uF 35VDC 20%( 6.3 X 5.8mm) SMD 0.06 Ohm 1.1A 4000h 125°C T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2352 | Americas - 1000 |
|
$0.2605 / $0.3527 | Buy Now |
DISTI #
GYE1V560MCQ1GS
|
TTI | Aluminum Organic Polymer Capacitors 35VDC 56uF 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.3100 / $0.3690 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.4200 / $0.4500 | Buy Now |
Part Details for GYE1V560MCQ1GS
GYE1V560MCQ1GS CAD Models
GYE1V560MCQ1GS Part Data Attributes
|
GYE1V560MCQ1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
GYE1V560MCQ1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 2626, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 60 mΩ | |
Height | 5.8 mm | |
Leakage Current | 0.0196 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 165 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |