Part Details for GYC1H221MNW1GS by Nichicon Corporation
Results Overview of GYC1H221MNW1GS by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GYC1H221MNW1GS Information
GYC1H221MNW1GS by Nichicon Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GYC1H221MNW1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-GYC1H221MNW1GSCT-ND
|
DigiKey | CAP ALUMHYB 220UF 20% 50V SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
290 In Stock |
|
$0.9101 / $2.4800 | Buy Now |
DISTI #
647-GYC1H221MNW1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 Anti-Vibe RoHS: Compliant | 599 |
|
$0.9380 / $2.6800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 300 Package Multiple: 300 | 0 |
|
$0.8280 | Buy Now |
DISTI #
GYC1H221MNW1GS
|
TTI | Aluminum Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 Anti-Vibe RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Reel |
Americas - 600 In Stock |
|
$0.8400 / $0.9100 | Buy Now |
Part Details for GYC1H221MNW1GS
GYC1H221MNW1GS CAD Models
GYC1H221MNW1GS Part Data Attributes
|
GYC1H221MNW1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
GYC1H221MNW1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 50V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 14 mΩ | |
Height | 16.5 mm | |
Leakage Current | 0.11 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 390 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |