Part Details for GYC1E221MCW1GS by Nichicon Corporation
Overview of GYC1E221MCW1GS by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GYC1E221MCW1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ8536
|
Newark | Hybrid/ Tp&reel |Nichicon GYC1E221MCW1GS RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4770 / $0.5910 | Buy Now |
DISTI #
GYC1E221MCW1CT-ND
|
DigiKey | CAP ALUMHYB 220UF 20% 25V SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4894 In Stock |
|
$0.3020 / $1.3300 | Buy Now |
DISTI #
647-GYC1E221MCW1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25VDC 220uF 20% Vibration Resistance AEC-Q200 RoHS: Compliant | 2033 |
|
$0.4050 / $1.3300 | Buy Now |
|
Future Electronics | GYC Series 25 v 220 uf 135c 8x10.5mm High Vibration SMD Hybrid Aluminum Polymer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks Container: Reel | 500Reel |
|
$0.3950 / $0.4350 | Buy Now |
DISTI #
GYC1E221MCW1GS
|
TTI | Aluminum Organic Polymer Capacitors 25VDC 220uF 20% Vibration Resistance AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.3840 / $0.3920 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.5067 / $0.5429 | Buy Now |
Part Details for GYC1E221MCW1GS
GYC1E221MCW1GS CAD Models
GYC1E221MCW1GS Part Data Attributes
|
GYC1E221MCW1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
GYC1E221MCW1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 27 mΩ | |
Height | 10.5 mm | |
Leakage Current | 0.055 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 240 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for GYC1E221MCW1GS
This table gives cross-reference parts and alternative options found for GYC1E221MCW1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GYC1E221MCW1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25PSV220M8X10.5 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Rubycon Corporation | GYC1E221MCW1GS vs 25PSV220M8X10.5 |