Part Details for GYB1E560MCQADNGS by Nichicon Corporation
Results Overview of GYB1E560MCQADNGS by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GYB1E560MCQADNGS Information
GYB1E560MCQADNGS by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GYB1E560MCQADNGS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GYB1E560MCQ1GS
|
TME | Capacitor: hybrid, 56uF, 25VDC, ESR: 50mΩ, SMD, ±20%, -55÷105°C, 1.3A Min Qty: 5000 | 0 |
|
$0.3250 | RFQ |
DISTI #
GYB1E560MCQADNGS
|
Avnet Abacus | GYB1E560MCQADNGS (Alt: GYB1E560MCQADNGS) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 28 Weeks, 0 Days | Abacus - 20000 |
|
Buy Now |