Part Details for GY DASPA2.23-FUGR-35-FH-100-R18 by ams OSRAM Group
Overview of GY DASPA2.23-FUGR-35-FH-100-R18 by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GY DASPA2.23-FUGR-35-FH-100-R18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-GYDASPA2.23-FUGR-35-FH-100-R18CT-ND
|
DigiKey | 67000 Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
1200 In Stock |
|
$0.1757 / $0.7800 | Buy Now |
DISTI #
GY DASPA2.23-FUGR-35-FH-100-R18
|
Avnet Asia | LED Single Chip Yellow 590nm 250mA 2-Pin SMD T/R (Alt: GY DASPA2.23-FUGR-35-FH-100-R18) RoHS: Compliant Min Qty: 6000 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1441 / $0.1611 | Buy Now |