Part Details for GXT188R61H225KE13J by Murata Manufacturing Co Ltd
Results Overview of GXT188R61H225KE13J by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GXT188R61H225KE13J Information
GXT188R61H225KE13J by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GXT188R61H225KE13J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GXT188R61H225KE13J
|
Avnet Americas | Multi-Layer Ceramic Capacitor 2.2uF X5R 10% 0603 Paper T/R - Tape and Reel (Alt: GXT188R61H225KE13J) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
Part Details for GXT188R61H225KE13J
GXT188R61H225KE13J CAD Models
GXT188R61H225KE13J Part Data Attributes
|
GXT188R61H225KE13J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GXT188R61H225KE13J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GXT188R61H225KE13J
This table gives cross-reference parts and alternative options found for GXT188R61H225KE13J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXT188R61H225KE13J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCM10D225KBNC | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | GXT188R61H225KE13J vs SCM10D225KBNC |
GRM188R61H225KE11D | Murata Manufacturing Co Ltd | $0.0625 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GXT188R61H225KE13J vs GRM188R61H225KE11D |
SCM10D225KBND | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 2.2uF, 0603, | GXT188R61H225KE13J vs SCM10D225KBND |
CC0603KRX5R9BB225 | YAGEO Corporation | $0.1536 | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 50V, ±10%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 7" Reel/Paper Tape | GXT188R61H225KE13J vs CC0603KRX5R9BB225 |
GRT188R61H225KE13D | Murata Manufacturing Co Ltd | $0.0407 | Ceramic Capacitor, Ceramic | GXT188R61H225KE13J vs GRT188R61H225KE13D |
0603X225K500CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | GXT188R61H225KE13J vs 0603X225K500CT |
0603X225K500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | GXT188R61H225KE13J vs 0603X225K500CG |
UMK107BBJ225KA-T | TAIYO YUDEN | $0.0512 | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 50V, ±10%, X5R, 0603 (1608 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch | GXT188R61H225KE13J vs UMK107BBJ225KA-T |
GRM188R61H225KE11J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | GXT188R61H225KE13J vs GRM188R61H225KE11J |
GXT188R61H225KE13D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0603, CHIP | GXT188R61H225KE13J vs GXT188R61H225KE13D |