GXT1885C1H562JA02J
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 0603, CHIP

Overview of GXT1885C1H562JA02J by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for GXT1885C1H562JA02J by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # GXT1885C1H562JA02J
Avnet Americas Multi-Layer Ceramic Capacitor 0.0056uF C0G 5% 0603 Paper T/R (Alt: GXT1885C1H562JA02J) Min Qty: 10000 Package Multiple: 10000 0
RFQ

CAD Models for GXT1885C1H562JA02J by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GXT1885C1H562JA02J by Murata Manufacturing Co Ltd

GXT1885C1H562JA02J
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Murata Electronics
Capacitance
0.0056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
AEC-Q200
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. GXT1885C1H562JA02J
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for GXT1885C1H562JA02J

This table gives cross-reference parts and alternative options found for GXT1885C1H562JA02J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXT1885C1H562JA02J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MA0603CG562J500 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation GXT1885C1H562JA02J vs MA0603CG562J500
GXT1885C1H562JA02D Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 0603, CHIP Murata Manufacturing Co Ltd GXT1885C1H562JA02J vs GXT1885C1H562JA02D
MC03JTN500562 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 0603, CHIP Viking Tech Corp GXT1885C1H562JA02J vs MC03JTN500562

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GXT1885C1H562JA02J by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GXT1885C1H562JA02J by Murata Manufacturing Co Ltd

  • Please alert me when GXT1885C1H562JA02J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GXT1885C1H562JA02J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GXT1885C1H562JA02J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GXT1885C1H562JA02J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GXT1885C1H562JA02J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GXT1885C1H562JA02J by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: