Part Details for GXSB15CEB by Gigavac LLC
Overview of GXSB15CEB by Gigavac LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GXSB15CEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3596-GXSB15CEB-ND
|
DigiKey | GX SERIES POWER CONTACTOR Min Qty: 15 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$308.8173 | Buy Now |
DISTI #
74176534
|
RS | Contactor,12-800Vdc, 350A, 24Vdc Internal Coil, 8 Pin Connector, NO, GXSB15 Serie | Sensata - Gigavac Clean Energy GXSB15CEB RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$323.3700 / $359.3000 | RFQ |
|
Onlinecomponents.com | GX Series Power Contactor RoHS: Compliant | 0 |
|
$254.1600 / $696.1500 | Buy Now |