Part Details for GXSA16CE by Gigavac LLC
Overview of GXSA16CE by Gigavac LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GXSA16CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3596-GXSA16CE-ND
|
DigiKey | GX SERIES POWER CONTACTOR Min Qty: 15 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$292.6413 | Buy Now |
DISTI #
74176532
|
RS | Contactor, 12-800Vdc, 600A, 24Vdc Internal Coil, 8 Pin Connector, GXSA16 Series | Sensata - Gigavac Clean Energy GXSA16CE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$310.4400 | RFQ |
|
Onlinecomponents.com | GX Series Power Contactor RoHS: Compliant | 0 |
|
$240.8500 / $659.6800 | Buy Now |