There are no models available for this part yet.
Overview of GXO-U100F11.28960MHZ by Golledge Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for GXO-U100F11.28960MHZ by Golledge Electronics Ltd
Part Data Attributes for GXO-U100F11.28960MHZ by Golledge Electronics Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOLLEDGE ELECTRONICS LTD
|
Reach Compliance Code
|
compliant
|
Fall Time-Max
|
6 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
100%
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
14
|
Operating Frequency-Nom
|
11.2896 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Oscillator Type
|
HCMOS/LSTTL
|
Output Load
|
10 LS TTL, 50 pF
|
Package Equivalence Code
|
DIP4/14,.3
|
Physical Dimension
|
20.8mm x 13.08mm x 5.88mm
|
Rise Time-Max
|
6 ns
|
Supply Current-Max
|
25 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Symmetry-Max
|
55/45 %
|
Related Parts for GXO-U100F11.28960MHZ
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors