Part Details for GXNC14BA by Gigavac LLC
Results Overview of GXNC14BA by Gigavac LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GXNC14BA Information
GXNC14BA by Gigavac LLC is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for GXNC14BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3596-GXNC14BA-ND
|
DigiKey | GX SERIES POWER CONTACTOR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8 In Stock |
|
$180.7665 / $217.7500 | Buy Now |
DISTI #
74176516
|
RS | Contactor, 12-800Vdc, 350A, 12Vdc Internal Coil, Flying Leads, NC, GXNC14 Serie | Sensata - Gigavac ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$170.4600 / $213.0700 | RFQ |
DISTI #
GCSGXNC14BA
|
Heilind Electronics | GX SERIES POWER CONTACTOR | Americas - 18 in Stock |
|
$207.6503 / $222.2223 | Buy Now |
|
Onlinecomponents.com | GX Series Power Contactor RoHS: Compliant |
3 In Stock 20 On Order |
|
$166.1200 / $173.8300 | Buy Now |
DISTI #
GCSGXNC14BA
|
Interstate Connecting Components | GX SERIES POWER CONTACTOR | 6 |
|
$207.6503 / $222.2223 | Buy Now |
|
Master Electronics | GX Series Power Contactor RoHS: Compliant |
3 In Stock 20 On Order |
|
$166.1200 / $173.8300 | Buy Now |