GXM21BR72A183KA02K
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP

Overview of GXM21BR72A183KA02K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GXM21BR72A183KA02K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GXM21BR72A183KA02K by Murata Manufacturing Co Ltd

GXM21BR72A183KA02K
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. GXM21BR72A183KA02K
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP
    VS

Alternate Parts for GXM21BR72A183KA02K

This table gives cross-reference parts and alternative options found for GXM21BR72A183KA02K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXM21BR72A183KA02K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ERC0805X7R183K100C CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.018uF, SURFACE MOUNT, 0805, CHIP KEMET Corporation GXM21BR72A183KA02K vs ERC0805X7R183K100C
GMC21X7R183K100NTTLF Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Cal-Chip Electronics GXM21BR72A183KA02K vs GMC21X7R183K100NTTLF
08051C183KAT3A Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP Kyocera AVX Components GXM21BR72A183KA02K vs 08051C183KAT3A
ERC0805X7R183K100B CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.018uF, SURFACE MOUNT, 0805, CHIP KEMET Corporation GXM21BR72A183KA02K vs ERC0805X7R183K100B
CR0805X7R183K3P4 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP Presidio Components Inc GXM21BR72A183KA02K vs CR0805X7R183K3P4
0805H10018N0KXR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP Knowles Capacitors GXM21BR72A183KA02K vs 0805H10018N0KXR
0805H1000183KDR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP Knowles Capacitors GXM21BR72A183KA02K vs 0805H1000183KDR
GGM21BR72A183KA37K Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP Murata Manufacturing Co Ltd GXM21BR72A183KA02K vs GGM21BR72A183KA37K
101T15X7R183KV4E CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.018uF, SURFACE MOUNT, 0805, CHIP Johanson Dielectrics Inc GXM21BR72A183KA02K vs 101T15X7R183KV4E
0805J1000183KDR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Syfer Technology GXM21BR72A183KA02K vs 0805J1000183KDR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GXM21BR72A183KA02K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GXM21BR72A183KA02K by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GXM21BR72A183KA02K would you like to use for your alert(s)?
  • Please alert me when GXM21BR72A183KA02K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GXM21BR72A183KA02K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GXM21BR72A183KA02K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GXM21BR72A183KA02K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GXM21BR72A183KA02K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GXM21BR72A183KA02K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: