Part Details for GXL14C2A by Gigavac LLC
Overview of GXL14C2A by Gigavac LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GXL14C2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3596-GXL14C2A-ND
|
DigiKey | GX SERIES POWER CONTACTOR Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.1595 | Buy Now |
DISTI #
74176510
|
RS | Contactor, Latching, 12-800Vdc, 350A, 24Vdc Internal Coil, Low, GXL14 Series | Sensata - Gigavac Clean Energy GXL14C2A RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$226.5400 | RFQ |
|
Onlinecomponents.com | GX Series Power Contactor RoHS: Compliant | 0 |
|
$182.0300 / $498.5800 | Buy Now |