Part Details for GXL-8H by Panasonic Electronic Components
Overview of GXL-8H by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for GXL-8H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Proximity Sensor Inductive NO NPN 2.5cm 12V to 24V 2-Pin | Alternative Product Available |
|
$0 | Buy Now |
Part Details for GXL-8H
GXL-8H CAD Models
GXL-8H Part Data Attributes:
|
GXL-8H
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GXL-8H
Panasonic Electronic Components
Inductive Sensor, 0mm Min, 1.8mm Max, Rectangular
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IP66 | |
Body Breadth | 7.4 mm | |
Body Height | 8.9 mm | |
Body Length or Diameter | 23 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 1.8 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | NPN | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CABLE |