Part Details for GXL-8FUIB-C5 by Panasonic Electronic Components
Overview of GXL-8FUIB-C5 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for GXL-8FUIB-C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70609434
|
RS | DC 2-WIRE NC FRONT 2.5MM DIFF-FRQ. 5M CABLE | Panasonic Industrial Automation GXL-8FUIB-C5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52.0800 / $56.0000 | RFQ |
|
Onlinecomponents.com | Proximity Sensor Inductive |
1 In Stock |
|
$44.6800 / $59.1500 | Buy Now |
|
Master Electronics | Proximity Sensor Inductive |
1 In Stock |
|
$44.6800 / $59.1500 | Buy Now |