Part Details for GXL-15FLUB-C5 by Panasonic Electronic Components
Overview of GXL-15FLUB-C5 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for GXL-15FLUB-C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H3149
|
Newark | Dc 2-Wire Nc Front 8Mm, 5M Cable |Panasonic GXL-15FLUB-C5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70272925
|
RS | ProXimity Sensor, 8mm Range, 2 Wire, DC, NC, Front Sensing, 5m Cable | Panasonic Industrial Automation GXL-15FLUB-C5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$69.2500 / $74.4600 | RFQ |
Part Details for GXL-15FLUB-C5
GXL-15FLUB-C5 CAD Models
GXL-15FLUB-C5 Part Data Attributes
|
GXL-15FLUB-C5
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GXL-15FLUB-C5
Panasonic Electronic Components
Inductive Sensor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE |