Part Details for GXL-15FLU by Panasonic Electronic Components
Overview of GXL-15FLU by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for GXL-15FLU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70272923
|
RS | Inductive Sensor, 8 mm Range, Non-Flush, NO, 12-24 VDC, 1 m Cable, GX Series | Panasonic Industrial Automation GXL-15FLU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 3 |
|
$56.7600 / $66.0000 | Buy Now |
|
Onlinecomponents.com | Proximity Sensor Inductive NO 8mm 12V to 24VDC |
4 In Stock |
|
$58.2400 / $88.0000 | Buy Now |
DISTI #
62974570
|
Verical | Proximity Sensor Inductive NO 8mm 12V to 24VDC Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Americas - 4 |
|
$108.5080 / $110.4141 | Buy Now |
|
Master Electronics | Proximity Sensor Inductive NO 8mm 12V to 24VDC |
4 In Stock |
|
$58.2400 / $88.0000 | Buy Now |
Part Details for GXL-15FLU
GXL-15FLU CAD Models
GXL-15FLU Part Data Attributes:
|
GXL-15FLU
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GXL-15FLU
Panasonic Electronic Components
Inductive Sensor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE |