Part Details for GXL-12F by Panasonic Electronic Components
Overview of GXL-12F by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for GXL-12F
GXL-12F CAD Models
GXL-12F Part Data Attributes:
|
GXL-12F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GXL-12F
Panasonic Electronic Components
Inductive Sensor, 0mm Min, 2mm Max, Rectangular
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IP66 | |
Body Breadth | 7 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 27 mm | |
Housing | PLASTIC | |
Measurement Range-Max (mm) | 2 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | NPN | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 5 V | |
Termination Type | CABLE |