Part Details for GXH2V472YD16R by Hitachi Chemical Co America Ltd
Overview of GXH2V472YD16R by Hitachi Chemical Co America Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GXH2V472YD16R
GXH2V472YD16R CAD Models
GXH2V472YD16R Part Data Attributes
|
GXH2V472YD16R
Hitachi Chemical Co America Ltd
Buy Now
Datasheet
|
Compare Parts:
GXH2V472YD16R
Hitachi Chemical Co America Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4700uF, CHASSIS MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI CHEMICAL CO AMERICA LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 14 mΩ | |
Manufacturer Series | GXH | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 19000 mA | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |