Part Details for GXE9R000NM by Sprague-Goodman
Overview of GXE9R000NM by Sprague-Goodman
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GXE9R000NM
GXE9R000NM CAD Models
GXE9R000NM Part Data Attributes
|
GXE9R000NM
Sprague-Goodman
Buy Now
Datasheet
|
Compare Parts:
GXE9R000NM
Sprague-Goodman
Variable Capacitor, Poly Tetrafluoroethylene, 200V, 1.8pF Min, 9pF Max, Vertical Adjuster, Through Hole Mount
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPRAGUE-GOODMAN ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 9 pF | |
Capacitance-Min | 1.8 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | POLYTETRAFLUOROETHYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Shape | FLAT |