Part Details for GX817B by Guoxin Jiapin Semiconductor
Overview of GX817B by Guoxin Jiapin Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GX817B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 35V 5kV 50mA 100mV1mA20mA 1 6V 1.2V DC DIP-4 Transistor Output Optocoupler ROHS | 40 |
|
$0.0160 / $0.0169 | Buy Now |