Part Details for GX4314-CKB by Gennum Corporation
Overview of GX4314-CKB by Gennum Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GX4314-CKB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-GX4314-CKB-ND
|
DigiKey | VIDEO MULTIPLEXER Min Qty: 73 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
341 In Stock |
|
$4.1600 | Buy Now |
DISTI #
86111308
|
Verical | GX4314-CKB Min Qty: 77 Package Multiple: 1 Date Code: 0701 | Americas - 341 |
|
$4.2500 / $4.9000 | Buy Now |
|
Quest Components | IC,ANALOG MUX,SINGLE,4-CHANNEL,BIPOLAR,SOP,14PIN,PLASTIC | 44 |
|
$4.0163 / $8.0325 | Buy Now |
|
Rochester Electronics | GX4314 - Wideband, Monolithic 4x1 Video Multiplexer RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 341 |
|
$3.4000 / $4.0000 | Buy Now |
Part Details for GX4314-CKB
GX4314-CKB CAD Models
GX4314-CKB Part Data Attributes
|
GX4314-CKB
Gennum Corporation
Buy Now
Datasheet
|
Compare Parts:
GX4314-CKB
Gennum Corporation
Video Multiplexer, 1 Func, 4 Channel, BIPolar, PDSO14, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENNUM CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G14 | |
Neg Supply Voltage-Nom (Vsup) | -8 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Nom (Vsup) | 8 V | |
Surface Mount | YES | |
Switch-on Time-Max | 400 ns | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for GX4314-CKB
This table gives cross-reference parts and alternative options found for GX4314-CKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GX4314-CKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GX4314LCKB | Rochester Electronics LLC | Check for Price | 4-CHANNEL, VIDEO MULTIPLEXER, PDSO14, SOIC-14 | GX4314-CKB vs GX4314LCKB |