Part Details for GX40-18S(30) by Hirose Electric Co Ltd
Overview of GX40-18S(30) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for GX40-18S(30)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H125244-ND
|
DigiKey | CONN PLUG 18POS CRIMP 28-30AWG Min Qty: 1 Lead time: 16 Weeks Container: Tray |
4 In Stock |
|
$2.6000 | Buy Now |
DISTI #
GX40-18S(30)
|
Avnet Americas | Connector Interface I/O Plug 18 Position 1mm Solder Straight Through Hole - Trays (Alt: GX40-18S(30)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-GX40-18S30
|
Mouser Electronics | I/O Connectors RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
GX40-18S(30)
|
Avnet Americas | Connector Interface I/O Plug 18 Position 1mm Solder Straight Through Hole - Trays (Alt: GX40-18S(30)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000005533170
|
Sager | I/O Connectors Min Qty: 1 | 0 |
|
$1.7800 / $2.6500 | Buy Now |
Part Details for GX40-18S(30)
GX40-18S(30) CAD Models
GX40-18S(30) Part Data Attributes:
|
GX40-18S(30)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GX40-18S(30)
Hirose Electric Co Ltd
CONN PLUG 18POS FEMALE SOLDER
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Hirose | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |