There are no models available for this part yet.
Overview of GX2512-2W-20MR-1% by Shenzhen Milliohm Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TAS5720MRSMT | Texas Instruments | Closed Loop I2S Input Amplifier with Power Limiter, PVDDmax of 26.4V 32-VQFN -25 to 85 | |
TAS5720MRSMR | Texas Instruments | Closed Loop I2S Input Amplifier with Power Limiter, PVDDmax of 26.4V 32-VQFN -25 to 85 |
Price & Stock for GX2512-2W-20MR-1% by Shenzhen Milliohm Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 2W 20m Solder Pad Current Sensing Resistors 50ppm/ 1% 2512 Current Sense Resistors / Shunt Resistors ROHS | 624 |
|
$0.0373 / $0.0765 | Buy Now |