Part Details for GX21CB by Gigavac LLC
Overview of GX21CB by Gigavac LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GX21CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3596-GX21CB-ND
|
DigiKey | GX SERIES POWER CONTACTOR Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$141.1740 | Buy Now |
DISTI #
74176374
|
RS | Contactor, 12-800Vdc, 150A, 24Vdc Internal Coil, Flying Leads, GX21 Series | Sensata - Gigavac Clean Energy GX21CB RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$135.4600 | RFQ |
|
Onlinecomponents.com | GX Series Power Contactor RoHS: Compliant |
15 In Stock |
|
$108.4400 / $230.5900 | Buy Now |
|
Master Electronics | GX Series Power Contactor RoHS: Compliant |
15 In Stock |
|
$108.4400 / $230.5900 | Buy Now |