Part Details for GX1610U12 by Lovato Electric Inc
Overview of GX1610U12 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GX1610U12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71905297
|
RS | 3P 2POS.SWITCH FRN/MNTG W/KEY 22MM | LOVATO Electric GX1610U12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$132.5200 | RFQ |
|
Onlinecomponents.com | 3P 2POS.SWITCH Frn/mntg W/key 22MM | Lovato Electric GX1610U12 RoHS: Compliant | 0 |
|
$111.1600 / $139.4900 | Buy Now |
DISTI #
GX1610U12
|
TME | Switch: cam switch, Stabl.pos: 2, 16A, 0-1, for building in, Pos: 2 Min Qty: 1 | 0 |
|
$34.2100 / $39.5900 | RFQ |