There are no models available for this part yet.
Overview of GX14CBB by Gigavac LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GX14CBB by Gigavac LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3596-GX14CBB-ND
|
DigiKey | GX SERIES POWER CONTACTOR Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
21 In Stock |
|
$152.0874 / $191.3700 | Buy Now | |
DISTI #
74176341
|
RS | Contactor, 12-800Vdc, 350A, 24Vdc Internal Coil, Flying Leads, NO, GX14 Series | Sensata - Gigavac Clean Energy GX14CBB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 4 |
|
$154.6300 / $193.2800 | Buy Now | |
DISTI #
GCSGX14CBB
|
Heilind Electronics | GX SERIES POWER CONTACTOR | Americas - 3 in Stock |
|
$164.3871 / $179.0164 | Buy Now | |
Onlinecomponents.com | GX Series Power Contactor RoHS: Compliant |
2 In Stock |
|
$135.5500 / $288.2400 | Buy Now | ||
DISTI #
GCSGX14CBB
|
Interstate Connecting Components | GX SERIES POWER CONTACTOR | 1 |
|
$164.3871 / $179.0164 | Buy Now | |
Master Electronics | GX Series Power Contactor RoHS: Compliant |
2 In Stock |
|
$135.5500 / $288.2400 | Buy Now |