Part Details for GX12700 by Snaptron Inc
Overview of GX12700 by Snaptron Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GX12700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4955-GX12700-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.1A 50V Min Qty: 100 Container: Bulk MARKETPLACE PRODUCT |
24900 In Stock |
|
$0.1931 / $0.3799 | Buy Now |