-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Inductive Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1248-ND
|
DigiKey | SENSOR PROX INDUCTIVE 6.7MM MOD Min Qty: 1 Lead time: 10 Weeks Container: Box |
269 In Stock |
|
$40.9090 / $45.0000 | Buy Now |
DISTI #
658-GX-HL15A
|
Mouser Electronics | Proximity Sensors Long Range Top Sensing Rectangular Prox, 8mm, NPN output, NO RoHS: Compliant | 27 |
|
$38.7000 / $45.0000 | Buy Now |
DISTI #
70241555
|
RS | ProXimity Sensor, M15, 8mm Range, 3 Wire, NPN, NO, 1 Meter Cable | Panasonic Industrial Automation GX-HL15A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$40.9100 / $45.4500 | Buy Now |
|
Onlinecomponents.com | Proximity Sensor Inductive NO NPN 8mm 12V to 24VDC 4-Pin RoHS: Compliant |
30 In Stock |
|
$36.0800 / $46.3900 | Buy Now |
DISTI #
84977404
|
Verical | Proximity Sensor Inductive NO NPN 8mm 12V to 24VDC 4-Pin Min Qty: 2 Package Multiple: 1 Date Code: 2438 | Americas - 29 |
|
$48.3470 / $60.3070 | Buy Now |
|
Master Electronics | Proximity Sensor Inductive NO NPN 8mm 12V to 24VDC 4-Pin RoHS: Compliant |
30 In Stock |
|
$36.0800 / $46.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GX-HL15A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GX-HL15A
Panasonic Electronic Components
Inductive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IP68, IP68G | |
Body Breadth | 15 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 29.5 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 4.2 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | NPN, NO | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.2 V | |
Termination Type | CABLE |