Part Details for GX-F6A by Panasonic Electronic Components
Overview of GX-F6A by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for GX-F6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R7276
|
Newark | Proximity Front Sensing, Npn Output, Normally Open |Panasonic GX-F6A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1110-2211-ND
|
DigiKey | SENSOR PROX INDUCTIVE 1.3MM MOD Min Qty: 1 Lead time: 10 Weeks Container: Box |
133 In Stock |
|
$26.3640 / $29.0000 | Buy Now |
DISTI #
658-GX-F6A
|
Mouser Electronics | Proximity Sensors Proximity Front Sensing, NPN Output, Normally Open RoHS: Compliant | 38 |
|
$24.9400 / $29.0000 | Buy Now |
DISTI #
70036512
|
RS | Proximity Front Sensing NPN Output Normally Open | Panasonic Industrial Automation GX-F6A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 14 |
|
$26.1000 / $29.0000 | Buy Now |
|
Onlinecomponents.com | Proximity Sensor Inductive NO NPN 1.6mm 12V to 24VDC RoHS: Compliant |
50 On Order |
|
$23.1400 / $30.6300 | Buy Now |
DISTI #
GX-F6A
|
TME | Sensor: inductive, 0÷1.6mm, NPN / NO, Usup: 12÷24VDC, 100mA, IP68 Min Qty: 1 | 48 |
|
$29.7500 / $34.1600 | Buy Now |
|
Master Electronics | Proximity Sensor Inductive NO NPN 1.6mm 12V to 24VDC RoHS: Compliant |
50 On Order |
|
$23.1400 / $30.6300 | Buy Now |
|
Neutron USA | Inductive Proximity Sensor, Rectang, R: 0-1.3mm, 12-24VDC, NPN NO, 1m cable 3wire | 50 |
|
$59.9900 | Buy Now |
Part Details for GX-F6A
GX-F6A CAD Models
GX-F6A Part Data Attributes
|
GX-F6A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GX-F6A
Panasonic Electronic Components
Inductive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IP68, IP68G | |
Body Breadth | 6 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 24.5 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 1.3 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | NPN, NO | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.2 V | |
Termination Type | CABLE |