Part Details for GX-F15A by Panasonic Electronic Components
Overview of GX-F15A by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for GX-F15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R5982
|
Newark | Inductive Sensor, 5Mm, 12-24V, Sensing Range Max:5Mm, Thread Size - Metric:-, Sensor Output:Npn-No, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Product Range:Gx-F Series, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Panasonic GX-F15A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$45.5500 / $49.1500 | Buy Now |
DISTI #
1110-1935-ND
|
DigiKey | SENSOR PROX IND 4.2MM MOD 1M CBL Min Qty: 1 Lead time: 10 Weeks Container: Box |
71 In Stock |
|
$38.1820 / $42.0000 | Buy Now |
DISTI #
658-GX-F15A
|
Mouser Electronics | Proximity Sensors Inductive Prox, 15mm Rectangular Front Sensing, NPN, NO, 1M cable RoHS: Compliant | 130 |
|
$36.1200 / $42.0000 | Buy Now |
DISTI #
70036605
|
RS | Proximity Sensor, 15mm Rectangular Front Sensing, NPN, NO, 1M cable | Panasonic Industrial Automation GX-F15A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 14 |
|
$36.5400 / $42.0000 | Buy Now |
|
Onlinecomponents.com | Proximity Sensor Inductive NO NPN 8mm 12V to 24VDC |
19 In Stock |
|
$36.8700 / $43.3000 | Buy Now |
DISTI #
73572464
|
Verical | Proximity Sensor Inductive NO NPN 8mm 12V to 24VDC RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2312 | Americas - 19 |
|
$44.8391 / $54.3287 | Buy Now |
DISTI #
GX-F15A
|
TME | Sensor: inductive, 0÷5mm, NPN / NO, Usup: 12÷24VDC, 100mA, lead 1m Min Qty: 1 | 18 |
|
$39.0100 / $44.7800 | Buy Now |
|
Master Electronics | Proximity Sensor Inductive NO NPN 8mm 12V to 24VDC |
19 In Stock |
|
$36.8700 / $43.3000 | Buy Now |
Part Details for GX-F15A
GX-F15A CAD Models
GX-F15A Part Data Attributes:
|
GX-F15A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GX-F15A
Panasonic Electronic Components
Inductive Sensor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IP68, IP68G | |
Body Breadth | 15 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 31.5 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 4.2 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | NPN, NO | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 26.4 V | |
Supply Voltage-Min | 10.2 V | |
Termination Type | CABLE |