Part Details for GX-F12AI-P-R by Panasonic Electronic Components
Overview of GX-F12AI-P-R by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GX-F12AI-P-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-1076-ND
|
DigiKey | SENSOR PROX INDUCTIVE 3.3MM MOD Min Qty: 1 Lead time: 8 Weeks Container: Box |
2 In Stock |
|
$36.3640 / $40.0000 | Buy Now |
DISTI #
658-GX-F12AI-P-R
|
Mouser Electronics | Proximity Sensors Proximity Front Sensing,PNP Output, Normally Open, Different Frequency, 1M Flexible Cable RoHS: Compliant | 0 |
|
$34.4000 / $40.0000 | Order Now |
DISTI #
70609271
|
RS | Proximity Front Sensing, PNP Output, Normally Open, Different Frequency,1M Fl | Panasonic Industrial Automation GX-F12AI-P-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.5800 / $41.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.5800 / $41.3800 | Buy Now |