-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Inductive Sensor, 0mm Min, 3.3mm Max, Rectangular
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N9886
|
Newark | Sensor, Inductive, 4Mm, 12V-24V, Sensing Range Max:4Mm, Thread Size - Metric:-, Sensor Output Type:Npn, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Product Range:Gx-F Series, Sensor Housing:Rectangular Rohs Compliant: Yes |Panasonic GX-F12A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 389 |
|
$41.5900 / $44.3200 | Buy Now |
DISTI #
1110-2207-ND
|
DigiKey | SENSOR PROX INDUCTIVE 3.3MM MOD Min Qty: 1 Lead time: 10 Weeks Container: Box |
707 In Stock |
|
$26.3640 / $29.0000 | Buy Now |
DISTI #
658-GX-F12A
|
Mouser Electronics | Proximity Sensors RECTANGULAR INDUCTIVE PROX., FRONT, 4.0MM, NPN, NO RoHS: Compliant | 206 |
|
$24.9400 / $29.0000 | Buy Now |
DISTI #
70036362
|
RS | Inductive Proximity Sensor,4mm, NPN-NO,12-24VDC,100mA, Bracket/Panel NonFlush, IP68 | Panasonic Industrial Automation GX-F12A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 304 |
|
$25.2300 / $29.0000 | Buy Now |
|
Onlinecomponents.com | Proximity Sensor NPN 3mm 10.8V to 26.4V |
212 In Stock |
|
$24.6700 / $29.9000 | Buy Now |
DISTI #
GX-F12A
|
TME | Sensor: inductive, 0÷4mm, NPN / NO, Usup: 12÷24VDC, 100mA, lead 1m Min Qty: 1 | 27 |
|
$29.7100 / $34.1100 | Buy Now |
|
LCSC | - Proximity sensors ROHS | 8 |
|
$11.0993 | Buy Now |
|
Master Electronics | Proximity Sensor NPN 3mm 10.8V to 26.4V |
212 In Stock |
|
$24.6700 / $29.9000 | Buy Now |
|
Neutron USA | Inductive Proximity Sensor,4mm,NPN-NO,12-24VDC,100mA,Bracket/Panel NonFlush,IP68 | 0 |
|
$69.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GX-F12A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GX-F12A
Panasonic Electronic Components
Inductive Sensor, 0mm Min, 3.3mm Max, Rectangular
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 7.1 mm | |
Body Height | 27.8 mm | |
Body Length or Diameter | 12 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 3.3 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 15 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CABLE |