There are no models available for this part yet.
Overview of GX-330ML-A-N by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for GX-330ML-A-N by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1110-GX-330ML-A-N-ND
|
DigiKey | M30 THREADED NON-SHIELDED NPN NO Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.9100 | Buy Now | |
DISTI #
658-GX-330ML-A-N
|
Mouser Electronics | Proximity Sensors M30 Threaded Non-Shielded NPN NO RoHS: Compliant | 0 |
|
$84.2800 / $98.0000 | Order Now | |
DISTI #
72332347
|
RS | Inductive Proximity Sensor, M30 Threaded Non-Shielded NPN NO | Panasonic Industrial Automation GX-330ML-A-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$100.9600 | RFQ | |
Onlinecomponents.com | Inductive Proximity Sensor - M30 Thread - Non-Shielded - NPN - NO - 2 Meter Cable RoHS: Compliant | 0 |
|
$75.3800 / $94.8400 | Buy Now | ||
DISTI #
GX-330ML-A-N
|
TME | Sensor: inductive, OUT: NPN / NO, 0÷14.4mm, 10÷30VDC, M30, IP67 Min Qty: 1 | 0 |
|
$66.3700 / $76.5900 | RFQ | |
Master Electronics | Inductive Proximity Sensor - M30 Thread - Non-Shielded - NPN - NO - 2 Meter Cable RoHS: Compliant | 0 |
|
$75.3800 / $94.8400 | Buy Now |