Part Details for GX-330M-A-P-J by Panasonic Electronic Components
Overview of GX-330M-A-P-J by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GX-330M-A-P-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-GX-330M-A-P-J-ND
|
DigiKey | M30 THREADED SHIELDED PNP NO M12 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.9200 | Buy Now |
DISTI #
658-GX-330M-A-P-J
|
Mouser Electronics | Proximity Sensors M30 Threaded Shielded PNP NO M12 Pigtail RoHS: Compliant | 0 |
|
$95.4600 / $111.0000 | Order Now |
DISTI #
72332236
|
RS | Inductive Proximity Sensor, M30 Threaded Shielded PNP NO M12 Pigtail | Panasonic Industrial Automation GX-330M-A-P-J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$114.3500 | RFQ |
|
Onlinecomponents.com | Inductive Proximity Sensor - M30 Thread - Shielded - PNP - NO - M12 Pigtail RoHS: Compliant | 0 |
|
$85.3800 / $107.4200 | Buy Now |
DISTI #
GX-330M-A-P-J
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷8mm, 10÷30VDC, M30, IP67, 200mA Min Qty: 1 | 0 |
|
$74.0200 / $85.4100 | RFQ |
|
Master Electronics | Inductive Proximity Sensor - M30 Thread - Shielded - PNP - NO - M12 Pigtail RoHS: Compliant | 0 |
|
$85.3800 / $107.4200 | Buy Now |