There are no models available for this part yet.
Overview of GX-304S-A-N by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0304-SDZ | Analog Devices | LowPWR Waveform Gen'r with AD9 | |
ADG3304SRUZ-EP-RL7 | Analog Devices | 1.2 V - 5.5 V, 4-channel BI-DI | |
EVAL-ADGM1304SDZ | Analog Devices | EVALUATION BOARD |
Price & Stock for GX-304S-A-N by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1110-GX-304S-A-N-ND
|
DigiKey | SENSOR M4 SHIELD NPN NO Min Qty: 1 Lead time: 10 Weeks Container: Box |
19 In Stock |
|
$61.2454 / $80.2500 | Buy Now | |
DISTI #
658-GX-304S-A-N
|
Mouser Electronics | Proximity Sensors M4 Non-threaded Shielded NPN NO RoHS: Compliant | 2 |
|
$70.5200 / $82.0000 | Buy Now | |
DISTI #
72332077
|
RS | Inductive Proximity Sensor, M4 Non-threaded Shielded NPN NO | Panasonic Industrial Automation GX-304S-A-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$72.9500 / $81.0500 | Buy Now | |
Onlinecomponents.com | Inductive Proximity Sensor - M4 Non-threaded - Shielded - NPN - NO - 2 Meter Cable RoHS: Compliant |
14 On Order |
|
$63.7700 / $86.6100 | Buy Now | ||
DISTI #
GX-304S-A-N
|
TME | Sensor: inductive, OUT: NPN / NO, 0÷0.84mm, 10÷30VDC, Ø4, IP67 Min Qty: 1 | 0 |
|
$55.2800 / $63.8000 | RFQ | |
Master Electronics | Inductive Proximity Sensor - M4 Non-threaded - Shielded - NPN - NO - 2 Meter Cable RoHS: Compliant |
14 On Order |
|
$63.7700 / $86.6100 | Buy Now |