Part Details for GWX-SMT-S9-88-50-TR by Kycon Inc
Overview of GWX-SMT-S9-88-50-TR by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for GWX-SMT-S9-88-50-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-GWX-SMT-S9-88-50-TR-ND
|
DigiKey | 8P8C SMT SHIELD MOD JACK WITH TO Min Qty: 1200 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7999 | Buy Now |
DISTI #
806-GWX-SMT-S98850TR
|
Mouser Electronics | Modular Connectors / Ethernet Connectors SMT R/A 8P 8CONTACTS SHIELDED 50u" RoHS: Compliant | 0 |
|
$1.5900 / $1.7800 | Order Now |
DISTI #
000000000003580030
|
Sager | Modular Connectors / Ethernet Connectors SMT R/A 8P 8CONTACTS SHIELDED 50u Min Qty: 1200 | 0 |
|
$1.4600 / $1.6000 | Buy Now |
Part Details for GWX-SMT-S9-88-50-TR
GWX-SMT-S9-88-50-TR CAD Models
GWX-SMT-S9-88-50-TR Part Data Attributes
|
GWX-SMT-S9-88-50-TR
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
GWX-SMT-S9-88-50-TR
Kycon Inc
8 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, JACK, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Kycon | |
Additional Feature | LOW PROFILE; SHIELDED | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL (100) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Manufacturer Series | GWX-SMT | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |