Part Details for GWS250-48 by TDK Corporation
Overview of GWS250-48 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for GWS250-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GWS250-48
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 5.3A 250W 23-Pin - Bulk (Alt: GWS250-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$237.3871 | Buy Now |
DISTI #
84418221
|
Verical | AC/DC Power Supply Single-OUT 48V 5.3A 250W 23-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2423 | Americas - 21 |
|
$260.5070 | Buy Now |
Part Details for GWS250-48
GWS250-48 CAD Models
GWS250-48 Part Data Attributes
|
GWS250-48
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
GWS250-48
TDK Corporation
AC-DC Regulated Power Supply Module, 250W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Length | 198.12 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 5.3 A | |
Output Voltage-Nom | 48 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.16968 Vrms | |
Total Power Output-Max | 250 W | |
Width | 104.14 mm |