Part Details for GWS10052200JLX000 by Vishay Intertechnologies
Overview of GWS10052200JLX000 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GWS10052200JLX000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GWS10052200JLX000
|
Avnet Americas | Resistor, 220 Ohm, ± 5%, 80 W, Wirewound, High Power High Pulse, Screw - Bulk (Alt: GWS10052200JLX000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$38.8692 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$39.8300 | Buy Now |
DISTI #
GWS10052200JLX000
|
Avnet Abacus | Resistor, 220 Ohm, � 5%, 80 W, Wirewound, High Power High Pulse, Screw (Alt: GWS10052200JLX000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |