Part Details for GWPLLRA1.PM-N4N6-XX55-1-700-R18 by ams OSRAM Group
Overview of GWPLLRA1.PM-N4N6-XX55-1-700-R18 by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GWPLLRA1.PM-N4N6-XX55-1-700-R18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65113A0549
|
EBV Elektronik | High Brightness LED, OSCONIQ C 2424, Neutral White, 120 �, 340 lm, 4000 K, 1.5 A (Alt: Q65113A0549) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 13 Weeks, 0 Days | EBV - 4500 |
|
Buy Now |