Part Details for GWN8R000 by Sprague-Goodman
Overview of GWN8R000 by Sprague-Goodman
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Part Details for GWN8R000
GWN8R000 CAD Models
GWN8R000 Part Data Attributes
|
GWN8R000
Sprague-Goodman
Buy Now
Datasheet
|
Compare Parts:
GWN8R000
Sprague-Goodman
Variable Capacitor, Sapphire, 500V, 0.8pF Min, 8pF Max, Multi-Turn, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPRAGUE-GOODMAN ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Capacitance-Max | 8 pF | |
Capacitance-Min | 0.8 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | SAPPHIRE | |
Mounting Feature | PANEL MOUNT | |
Multi-turn | 1 | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Terminal Shape | SPECIAL |