Part Details for GWLGX-S1888-Y/Y by Kycon Inc
Overview of GWLGX-S1888-Y/Y by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GWLGX-S1888-Y/Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-GWLGX-S1888-Y/Y-ND
|
DigiKey | GANGJACK RT<8 PORT 8P8C SHIELDED Min Qty: 300 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.7265 | Buy Now |
DISTI #
806-GWLGX-S1888-Y/Y
|
Mouser Electronics | Modular Connectors / Ethernet Connectors G/JK RT<8 PRT 8P8C SHD T/S G/T G/F Y/Y RoHS: Compliant | 0 |
|
$9.0000 / $9.6200 | Order Now |
DISTI #
000000000002652310
|
Sager | Modular Connectors / Ethernet Connectors G/JK RT<8 PRT 8P8C SHD T/S G/T G/F Y/Y Min Qty: 300 | 0 |
|
$9.9400 | Buy Now |
Part Details for GWLGX-S1888-Y/Y
GWLGX-S1888-Y/Y CAD Models
GWLGX-S1888-Y/Y Part Data Attributes
|
GWLGX-S1888-Y/Y
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
GWLGX-S1888-Y/Y
Kycon Inc
Telecom and Datacom Connector, 64 Contact(s), Female, Right Angle, Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | 8 PORT, 8 POSITION EACH, SHIELDED | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 8 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for GWLGX-S1888-Y/Y
This table gives cross-reference parts and alternative options found for GWLGX-S1888-Y/Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GWLGX-S1888-Y/Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GWLGX-S1888-GY/GY | Telecom and Datacom Connector, 64 Contact(s), Female, Right Angle, Solder Terminal, Jack, ROHS COMPLIANT | Kycon Inc | GWLGX-S1888-Y/Y vs GWLGX-S1888-GY/GY |
GWLGX-S1888-Y/G | Telecom and Datacom Connector, 64 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT | Kycon Inc | GWLGX-S1888-Y/Y vs GWLGX-S1888-Y/G |
GWLGX-S1888-R/G | Telecom and Datacom Connector, 64 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT | Kycon Inc | GWLGX-S1888-Y/Y vs GWLGX-S1888-R/G |
GWLGX-S1888-G/R | Telecom and Datacom Connector, 64 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT | Kycon Inc | GWLGX-S1888-Y/Y vs GWLGX-S1888-G/R |
GWLGX-S1888-G/Y | Telecom and Datacom Connector, 64 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack, ROHS COMPLIANT | Kycon Inc | GWLGX-S1888-Y/Y vs GWLGX-S1888-G/Y |