Part Details for GWK300J6802GLX000 by Vishay Intertechnologies
Overview of GWK300J6802GLX000 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GWK300J6802GLX000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GWK300J6802GLX000
|
Avnet Americas | GWK300 GDK 68K 2% - Bulk (Alt: GWK300J6802GLX000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$101.7846 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$104.2900 | Buy Now |
Part Details for GWK300J6802GLX000
GWK300J6802GLX000 CAD Models
GWK300J6802GLX000 Part Data Attributes
|
GWK300J6802GLX000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GWK300J6802GLX000
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 260W, 68000ohm, 4000V, 2% +/-Tol, 100,180ppm/Cel, Special Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Construction | Tubular | |
Mounting Feature | SPECIAL MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 22 mm | |
Package Length | 266.5 mm | |
Package Style | Feed-Thru | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 260 W | |
Rated Temperature | 40 °C | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100,180 ppm/°C | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | FERRULE | |
Tolerance | 2% | |
Working Voltage | 4000 V |