Part Details for GWK100J4709KLX4SO by Vishay Intertechnologies
Overview of GWK100J4709KLX4SO by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GWK100J4709KLX4SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GWK100J4709KLX4SO
|
Avnet Americas | Resistor Wirewound 47 Ohm 10% 80W 100ppm/K to 180ppm/K Loose Pack - Bulk (Alt: GWK100J4709KLX4SO) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$32.5130 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$33.3200 | Buy Now |